Provertha TMC 25 Way Panel Mount D-sub Connector Socket

RS Stock No.: 259-2264Brand: ProverthaManufacturers Part No.: 004613
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Series

TMC

Contact Plating

Tin

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

Product details

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 23.05

AED 23.05 Each (ex VAT)

AED 24.20

AED 24.20 Each (inc. VAT)

Provertha TMC 25 Way Panel Mount D-sub Connector Socket

AED 23.05

AED 23.05 Each (ex VAT)

AED 24.20

AED 24.20 Each (inc. VAT)

Provertha TMC 25 Way Panel Mount D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 23.05
10+AED 20.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Series

TMC

Contact Plating

Tin

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

Product details

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in