Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Current Rating
5.0A
Housing Material
Metal
Length
67.0mm
Width
15.4mm
Contact Plating
Tin
Series
TMC
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
AED 144.43
AED 144.43 Each (ex VAT)
AED 151.65
AED 151.65 Each (inc. VAT)
1
AED 144.43
AED 144.43 Each (ex VAT)
AED 151.65
AED 151.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 144.43 |
10+ | AED 129.73 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
D
Current Rating
5.0A
Housing Material
Metal
Length
67.0mm
Width
15.4mm
Contact Plating
Tin
Series
TMC
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.