Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Provertha TMC 15 Way Panel Mount D-sub Connector Socket

RS Stock No.: 259-2258Brand: ProverthaManufacturers Part No.: 004620
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Metal

Length

39.1mm

Width

12.5mm

Contact Plating

Tin

Series

TMC

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 51.14

AED 51.14 Each (ex VAT)

AED 53.70

AED 53.70 Each (inc. VAT)

Provertha TMC 15 Way Panel Mount D-sub Connector Socket

AED 51.14

AED 51.14 Each (ex VAT)

AED 53.70

AED 53.70 Each (inc. VAT)

Provertha TMC 15 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 51.14
10+AED 45.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

5.0A

Housing Material

Metal

Length

39.1mm

Width

12.5mm

Contact Plating

Tin

Series

TMC

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in