Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.75mm
Termination Method
Wire Wrap
Current Rating
7.5A
Length
30.8mm
Depth
12.5mm
Contact Plating
Gold
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
AED 55.18
AED 55.18 Each (ex VAT)
AED 57.94
AED 57.94 Each (inc. VAT)
1
AED 55.18
AED 55.18 Each (ex VAT)
AED 57.94
AED 57.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 55.18 |
25 - 74 | AED 49.82 |
75 - 199 | AED 44.31 |
200 - 399 | AED 39.11 |
400+ | AED 37.01 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.75mm
Termination Method
Wire Wrap
Current Rating
7.5A
Length
30.8mm
Depth
12.5mm
Contact Plating
Gold
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.