Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Metal
Length
53.0mm
Width
12.5mm
Series
TMC
Contact Plating
Gold
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Hungary
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
AED 104.37
AED 104.37 Each (ex VAT)
AED 109.59
AED 109.59 Each (inc. VAT)
1
AED 104.37
AED 104.37 Each (ex VAT)
AED 109.59
AED 109.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 104.37 |
10+ | AED 93.71 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5.0A
Housing Material
Metal
Length
53.0mm
Width
12.5mm
Series
TMC
Contact Plating
Gold
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Hungary
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.