Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.75mm
Termination Method
Solder
Mounting Hardware
Guide Frame, M3 Screwlocks
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
67.0mm
Width
11.0mm
Depth
15.4mm
Series
TMC
Dimensions
67 x 11 x 15.4mm
Contact Plating
Gold
Series Number
013
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
90° DIP-soldered connection, with guide frame, threaded bolt
Sub-D connector Erni
AED 51.50
AED 51.50 Each (ex VAT)
AED 54.08
AED 54.08 Each (inc. VAT)
1
AED 51.50
AED 51.50 Each (ex VAT)
AED 54.08
AED 54.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 51.50 |
10+ | AED 46.41 |
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.75mm
Termination Method
Solder
Mounting Hardware
Guide Frame, M3 Screwlocks
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
67.0mm
Width
11.0mm
Depth
15.4mm
Series
TMC
Dimensions
67 x 11 x 15.4mm
Contact Plating
Gold
Series Number
013
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details