Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Provertha, TMC Series, Female Crimp D-sub Connector Contact Signal, 26 → 20 AWG

RS Stock No.: 259-2191Brand: ProverthaManufacturers Part No.: 014234
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Wire Size

26 → 20 AWG

Termination Method

Crimp

Contact Type

Signal

Series

TMC

Product details

TMC Crimp Snap-In

Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

You may be interested in
Stock information temporarily unavailable.

AED 189.00

AED 1.89 Each (In a Pack of 100) (ex VAT)

AED 198.45

AED 1.984 Each (In a Pack of 100) (inc. VAT)

Provertha, TMC Series, Female Crimp D-sub Connector Contact Signal, 26 → 20 AWG

AED 189.00

AED 1.89 Each (In a Pack of 100) (ex VAT)

AED 198.45

AED 1.984 Each (In a Pack of 100) (inc. VAT)

Provertha, TMC Series, Female Crimp D-sub Connector Contact Signal, 26 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 2400AED 1.89AED 189.00
2500 - 7400AED 1.68AED 168.00
7500 - 19900AED 1.522AED 152.25
20000 - 39900AED 1.312AED 131.25
40000+AED 1.208AED 120.75
You may be interested in

Technical Document

Specifications

Gender

Female

Wire Size

26 → 20 AWG

Termination Method

Crimp

Contact Type

Signal

Series

TMC

Product details

TMC Crimp Snap-In

Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

You may be interested in