Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch

RS Stock No.: 259-2359Brand: ProverthaManufacturers Part No.: 023133
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Dimensions

39.1 x 10.8 x 12.5mm

Contact Plating

Gold

Series

TMC

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Product details

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 34.07

AED 34.07 Each (ex VAT)

AED 35.77

AED 35.77 Each (inc. VAT)

Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch

AED 34.07

AED 34.07 Each (ex VAT)

AED 35.77

AED 35.77 Each (inc. VAT)

Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 34.07
10 - 24AED 30.71
25+AED 27.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Dimensions

39.1 x 10.8 x 12.5mm

Contact Plating

Gold

Series

TMC

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Product details

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more