Provertha TMC 25 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts

RS Stock No.: 170-6738Brand: ProverthaManufacturers Part No.: 023138
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

53.0mm

Width

10.8mm

Depth

12.5mm

Dimensions

53 x 10.8 x 12.5mm

Series

TMC

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,333.62

AED 66.675 Each (In a Tray of 35) (ex VAT)

AED 2,450.30

AED 70.009 Each (In a Tray of 35) (inc. VAT)

Provertha TMC 25 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts

AED 2,333.62

AED 66.675 Each (In a Tray of 35) (ex VAT)

AED 2,450.30

AED 70.009 Each (In a Tray of 35) (inc. VAT)

Provertha TMC 25 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

53.0mm

Width

10.8mm

Depth

12.5mm

Dimensions

53 x 10.8 x 12.5mm

Series

TMC

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more