Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame, M3 inserts

RS Stock No.: 259-3217Brand: ProverthaManufacturers Part No.: 023.181
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

Guide Frame, M3 inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, angled at 90°, with guide frame, riveting nut

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 48.51

AED 48.51 Each (ex VAT)

AED 50.94

AED 50.94 Each (inc. VAT)

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame, M3 inserts

AED 48.51

AED 48.51 Each (ex VAT)

AED 50.94

AED 50.94 Each (inc. VAT)

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame, M3 inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 48.51
10+AED 43.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

Guide Frame, M3 inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, angled at 90°, with guide frame, riveting nut

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more