Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.75mm
Termination Method
Wire Wrap
Current Rating
7.5A
Length
39.1mm
Depth
12.5mm
Contact Plating
Gold
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
AED 1,580.25
AED 63.21 Each (In a Tray of 25) (ex VAT)
AED 1,659.26
AED 66.37 Each (In a Tray of 25) (inc. VAT)
25
AED 1,580.25
AED 63.21 Each (In a Tray of 25) (ex VAT)
AED 1,659.26
AED 66.37 Each (In a Tray of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProverthaNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.75mm
Termination Method
Wire Wrap
Current Rating
7.5A
Length
39.1mm
Depth
12.5mm
Contact Plating
Gold
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Erni TMC Series Trapezoidal D-Sub Connectors with Wire Wrap Termination
TMC Series trapezoidal D-sub plug and socket connectors with wire wrap terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.