Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Prysmian FP200, Fire Performance, 100m 2 Core, Red Power Cable +70°C

RS Stock No.: 494-2633Brand: PrysmianManufacturers Part No.: 20145447
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

Red

Length

100m

Cable Type

Fire Performance

Current Rating

27 A

Outer Diameter

9.5mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Series

FP200

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

13 AWG

Conductor Resistance

7.4 Ω/km

Insulation material

Insudite

Minimum Operating Temperature

-20°C

Standards Met

BASEC

Country of Origin

United Kingdom

Product details

FP 200 Gold Fire Performance Cable

The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.

Features and Benefits

LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing

Product Application Information

Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.

Standards

· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 ’standard’ fire resisting cable
· BS5266-1 ’standard’ fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)

You may be interested in
Red LSZH 2core+earth cable,2.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Fire Performance LSZH, 100m 2 Core, Red Power Cable +90°C
AED 1,115.391 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 2,842.46

AED 2,842.46 1 Reel of 100 Metres (ex VAT)

AED 2,984.58

AED 2,984.58 1 Reel of 100 Metres (inc. VAT)

Prysmian FP200, Fire Performance, 100m 2 Core, Red Power Cable +70°C

AED 2,842.46

AED 2,842.46 1 Reel of 100 Metres (ex VAT)

AED 2,984.58

AED 2,984.58 1 Reel of 100 Metres (inc. VAT)

Prysmian FP200, Fire Performance, 100m 2 Core, Red Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Red LSZH 2core+earth cable,2.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Fire Performance LSZH, 100m 2 Core, Red Power Cable +90°C
AED 1,115.391 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

Red

Length

100m

Cable Type

Fire Performance

Current Rating

27 A

Outer Diameter

9.5mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Series

FP200

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

13 AWG

Conductor Resistance

7.4 Ω/km

Insulation material

Insudite

Minimum Operating Temperature

-20°C

Standards Met

BASEC

Country of Origin

United Kingdom

Product details

FP 200 Gold Fire Performance Cable

The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.

Features and Benefits

LSZH Sheath with Reduced Flame Propagation
Voltage rating 300V/500V
Operating temperature range: -20 to +70°C
Easy to install, requires no bending tools
The red cable is used for fire alarms and the white cable is used for emergency lighting
Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing

Product Application Information

Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.

Standards

· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 ’standard’ fire resisting cable
· BS5266-1 ’standard’ fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)

You may be interested in
Red LSZH 2core+earth cable,2.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, Fire Performance LSZH, 100m 2 Core, Red Power Cable +90°C
AED 1,115.391 Reel of 100 Metres (ex VAT)