Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Prysmian 6181Y Series Grey 16 mm² Conduit Cable, 50m, 20146953

RS Stock No.: 500-402Brand: PrysmianManufacturers Part No.: 20146953
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Length

50m

Voltage Rating

500 V

Outer Diameter

9.5mm

Current Rating

76 A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

6181Y Insulated Cable

·Grey PVC sheath complying to BS7655 Type 6
·PVC insulation complying with BS EN 50363-3 Type TI1
·Stranded plain annealed copper circular conductor
·Suitable for fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster
·Can withstand medium mechanical impact

Approvals

BS6004

Standards

BS6004

You may be interested in
Stock information temporarily unavailable.

AED 872.71

AED 872.71 1 Reel of 50 Metres (ex VAT)

AED 916.35

AED 916.35 1 Reel of 50 Metres (inc. VAT)

Prysmian 6181Y Series Grey 16 mm² Conduit Cable, 50m, 20146953

AED 872.71

AED 872.71 1 Reel of 50 Metres (ex VAT)

AED 916.35

AED 916.35 1 Reel of 50 Metres (inc. VAT)

Prysmian 6181Y Series Grey 16 mm² Conduit Cable, 50m, 20146953
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Length

50m

Voltage Rating

500 V

Outer Diameter

9.5mm

Current Rating

76 A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

6181Y Insulated Cable

·Grey PVC sheath complying to BS7655 Type 6
·PVC insulation complying with BS EN 50363-3 Type TI1
·Stranded plain annealed copper circular conductor
·Suitable for fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster
·Can withstand medium mechanical impact

Approvals

BS6004

Standards

BS6004

You may be interested in