Prysmian 6181Y Series Grey/Brown 25 mm² Hook Up Wire, 50m, 20146977

RS Stock No.: 500-412Brand: PrysmianManufacturers Part No.: 20146977
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

25 mm²

Sheath Colour

Grey/Brown

Length

50m

Voltage Rating

500 V

Outer Diameter

11.3mm

Current Rating

101 A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

6181Y Insulated Cable

·Grey PVC sheath complying to BS7655 Type 6
·PVC insulation complying with BS EN 50363-3 Type TI1
·Stranded plain annealed copper circular conductor
·Suitable for fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster
·Can withstand medium mechanical impact

Approvals

BS6004

Standards

BS6004

Stock information temporarily unavailable.

AED 2,589.25

AED 2,589.25 1 Reel of 50 Metres (ex VAT)

AED 2,718.71

AED 2,718.71 1 Reel of 50 Metres (inc. VAT)

Prysmian 6181Y Series Grey/Brown 25 mm² Hook Up Wire, 50m, 20146977

AED 2,589.25

AED 2,589.25 1 Reel of 50 Metres (ex VAT)

AED 2,718.71

AED 2,718.71 1 Reel of 50 Metres (inc. VAT)

Prysmian 6181Y Series Grey/Brown 25 mm² Hook Up Wire, 50m, 20146977
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

25 mm²

Sheath Colour

Grey/Brown

Length

50m

Voltage Rating

500 V

Outer Diameter

11.3mm

Current Rating

101 A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

6181Y Insulated Cable

·Grey PVC sheath complying to BS7655 Type 6
·PVC insulation complying with BS EN 50363-3 Type TI1
·Stranded plain annealed copper circular conductor
·Suitable for fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster
·Can withstand medium mechanical impact

Approvals

BS6004

Standards

BS6004