Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Afumex LSX 3 core 1.5mm cable 100m

RS Stock No.: 468-1990Brand: PrysmianManufacturers Part No.: 20148572
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Cable Type

Afumex LSX

Current Rating

22 A

Outer Diameter

9.5mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Voltage Rating

1 kV

Conductor Strand Type

Solid

Series

LSX

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Afumex LSX Screened Cable

Afumex LSX has a robust, lightweight construction allowing it to be used in many instances where traditionally bulky amoured cable would be installed. The original fully screened, multi-use, high performance wiring cable. ERA assessed for nail penetration test. The lightweight dressable construction offers a combination of rigidity and ease of bending which keeps its shape during installation and allows quick and easy termination using nylon glands. Afumex LSX should be used for power / energy and especially used in refurbishments as the cable is screened. Afumex LSX is ideal for usage in computer labs as it is a screened cable so doesn't give off any interference. Suitable for use in thin walls and partitions as per clause 522.6 of the 17th Edition IEE Wiring Regulations (1.0mm2 to 2.5mm2).

BASEC approvedAdditionally approved for 600/1000V rating per BASECIndependently assessed by ERA for nail penetration testsLow smoke emissions to BS EN 61034-2Robust rigid thermoplastic Afumex sheathAluminium tape screen with 0.5mm² drain wire-20 to +90°C temp. range

You may be interested in
RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C
AED 2,662.761 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Afumex LSX 3 core 1.5mm cable 100m

P.O.A.

Afumex LSX 3 core 1.5mm cable 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C
AED 2,662.761 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Cable Type

Afumex LSX

Current Rating

22 A

Outer Diameter

9.5mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Voltage Rating

1 kV

Conductor Strand Type

Solid

Series

LSX

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Afumex LSX Screened Cable

Afumex LSX has a robust, lightweight construction allowing it to be used in many instances where traditionally bulky amoured cable would be installed. The original fully screened, multi-use, high performance wiring cable. ERA assessed for nail penetration test. The lightweight dressable construction offers a combination of rigidity and ease of bending which keeps its shape during installation and allows quick and easy termination using nylon glands. Afumex LSX should be used for power / energy and especially used in refurbishments as the cable is screened. Afumex LSX is ideal for usage in computer labs as it is a screened cable so doesn't give off any interference. Suitable for use in thin walls and partitions as per clause 522.6 of the 17th Edition IEE Wiring Regulations (1.0mm2 to 2.5mm2).

BASEC approvedAdditionally approved for 600/1000V rating per BASECIndependently assessed by ERA for nail penetration testsLow smoke emissions to BS EN 61034-2Robust rigid thermoplastic Afumex sheathAluminium tape screen with 0.5mm² drain wire-20 to +90°C temp. range

You may be interested in
RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C
AED 2,662.761 Reel of 100 Metres (ex VAT)