Prysmian 6181Y Series Grey 16 mm² Conduit & Trunking Cable, 3m, 20148718

RS Stock No.: 707-9097Brand: PrysmianManufacturers Part No.: 20148718
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Length

3m

Voltage Rating

300/500 V

Outer Diameter

9.5mm

Current Rating

76 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 79 (Three Phase AC Clipped Direct) A, 87 (DC or Single Phase AC Clipped Direct) A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

Meter Tail Cable Kits

Each kit comprises one 6181Y brown core grey sheath, one 6181Y blue core grey sheath and one 16mm² earth wire 6491x BS6004

Stock information temporarily unavailable.

AED 306.44

AED 306.44 1 Kit (ex VAT)

AED 321.76

AED 321.76 1 Kit (inc. VAT)

Prysmian 6181Y Series Grey 16 mm² Conduit & Trunking Cable, 3m, 20148718

AED 306.44

AED 306.44 1 Kit (ex VAT)

AED 321.76

AED 321.76 1 Kit (inc. VAT)

Prysmian 6181Y Series Grey 16 mm² Conduit & Trunking Cable, 3m, 20148718
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Length

3m

Voltage Rating

300/500 V

Outer Diameter

9.5mm

Current Rating

76 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 79 (Three Phase AC Clipped Direct) A, 87 (DC or Single Phase AC Clipped Direct) A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

Meter Tail Cable Kits

Each kit comprises one 6181Y brown core grey sheath, one 6181Y blue core grey sheath and one 16mm² earth wire 6491x BS6004