Prysmian 6181Y Series Grey 25 mm² Conduit & Trunking Cable, 1m, 20148723

RS Stock No.: 707-9090Brand: PrysmianManufacturers Part No.: 20148723
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

25 mm²

Sheath Colour

Grey

Length

1m

Voltage Rating

300/500 V

Outer Diameter

11.3mm

Current Rating

101 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 104 (Three Phase AC Clipped Direct) A, 114 (DC or Single Phase AC Clipped Direct) A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

Meter Tail Cable Kits

Each kit comprises one 6181Y brown core grey sheath, one 6181Y blue core grey sheath and one 16mm² earth wire 6491x BS6004

AED 140.12

AED 140.12 1 Kit (ex VAT)

AED 147.13

AED 147.13 1 Kit (inc. VAT)

Prysmian 6181Y Series Grey 25 mm² Conduit & Trunking Cable, 1m, 20148723

AED 140.12

AED 140.12 1 Kit (ex VAT)

AED 147.13

AED 147.13 1 Kit (inc. VAT)

Prysmian 6181Y Series Grey 25 mm² Conduit & Trunking Cable, 1m, 20148723

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

25 mm²

Sheath Colour

Grey

Length

1m

Voltage Rating

300/500 V

Outer Diameter

11.3mm

Current Rating

101 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 104 (Three Phase AC Clipped Direct) A, 114 (DC or Single Phase AC Clipped Direct) A

Series

6181Y

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

Meter Tail Cable Kits

Each kit comprises one 6181Y brown core grey sheath, one 6181Y blue core grey sheath and one 16mm² earth wire 6491x BS6004