Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

6242Y twin & earth 1mm cable 10m

RS Stock No.: 528-8716Brand: PrysmianManufacturers Part No.: 20197115
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

1 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

10m

Cable Type

Twin & Earth

Current Rating

16 A

Sheath Material

Polyvinyl Chloride PVC

Outer Diameter

4.5 x 8.2mm

Voltage Rating

240 V

Conductor Strand Type

Solid

American Wire Gauge

17 AWG

Conductor Resistance

18.1 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Series

Standard

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

6242Y twin & earth 1mm cable 10m

P.O.A.

6242Y twin & earth 1mm cable 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

1 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

10m

Cable Type

Twin & Earth

Current Rating

16 A

Sheath Material

Polyvinyl Chloride PVC

Outer Diameter

4.5 x 8.2mm

Voltage Rating

240 V

Conductor Strand Type

Solid

American Wire Gauge

17 AWG

Conductor Resistance

18.1 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Series

Standard

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

You may be interested in