Prysmian 6491X Series Green/Yellow 10 mm² Hook Up Wire, 7/1.35 mm, 50m, G6491XR

RS Stock No.: 163-5163Brand: PrysmianManufacturers Part No.: G6491XR
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

10 mm²

Sheath Colour

Green/Yellow

Core Strands

7/1.35 mm

Length

50m

European Harmonised Code

H07V-R

Outer Diameter

6.1mm

Voltage Rating

750 V

Current Rating

57 A

Cable Type

Conduit

Standards Met

BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1

Series

6491X

Insulation Wall Thickness

1mm

Outer Sheath Material

PVC

Number of Strands

7

Size of Strands

1.35 mm

Country of Origin

United Kingdom

You may be interested in

AED 1,063.28

AED 1,063.28 1 Reel of 50 Metres (ex VAT)

AED 1,116.44

AED 1,116.44 1 Reel of 50 Metres (inc. VAT)

Prysmian 6491X Series Green/Yellow 10 mm² Hook Up Wire, 7/1.35 mm, 50m, G6491XR

AED 1,063.28

AED 1,063.28 1 Reel of 50 Metres (ex VAT)

AED 1,116.44

AED 1,116.44 1 Reel of 50 Metres (inc. VAT)

Prysmian 6491X Series Green/Yellow 10 mm² Hook Up Wire, 7/1.35 mm, 50m, G6491XR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

10 mm²

Sheath Colour

Green/Yellow

Core Strands

7/1.35 mm

Length

50m

European Harmonised Code

H07V-R

Outer Diameter

6.1mm

Voltage Rating

750 V

Current Rating

57 A

Cable Type

Conduit

Standards Met

BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1

Series

6491X

Insulation Wall Thickness

1mm

Outer Sheath Material

PVC

Number of Strands

7

Size of Strands

1.35 mm

Country of Origin

United Kingdom

You may be interested in