Technical Document
Specifications
Brand
PrysmianThread Size
M20
Maximum Cable Diameter
13.5mm
Minimum Cable Diameter
11mm
Material
Brass
Series
KM409
IP Rating
IP66
Locknut Included
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Number of Pieces
6
Standards Met
CE, EN 50262
Number of Cores
1
Operating Temperature Range
-20 → +90 °C
Kit Includes
Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
Country of Origin
United Kingdom
Product details
IP66 Metric Industrial A1/A2 Gland
Suitable for indoor and outdoor applications
For gland tool see RS Stock No. 458-3947
For FP200 cable see RS Stock No. 494-2431 typically
Four sizes of brass IP66 cable glands complying with EN 50262 for use with un-armoured plastic or rubber sheathed cables. Supplied in kit form, comprising of 2 glands complete with 2 steel locknuts and 2 PVC shrouds.
AED 88.89
AED 88.89 Each (ex VAT)
AED 93.33
AED 93.33 Each (inc. VAT)
1
AED 88.89
AED 88.89 Each (ex VAT)
AED 93.33
AED 93.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 88.89 |
5 - 9 | AED 86.47 |
10+ | AED 84.15 |
Technical Document
Specifications
Brand
PrysmianThread Size
M20
Maximum Cable Diameter
13.5mm
Minimum Cable Diameter
11mm
Material
Brass
Series
KM409
IP Rating
IP66
Locknut Included
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Number of Pieces
6
Standards Met
CE, EN 50262
Number of Cores
1
Operating Temperature Range
-20 → +90 °C
Kit Includes
Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
Country of Origin
United Kingdom
Product details
IP66 Metric Industrial A1/A2 Gland
Suitable for indoor and outdoor applications
For gland tool see RS Stock No. 458-3947
For FP200 cable see RS Stock No. 494-2431 typically
Four sizes of brass IP66 cable glands complying with EN 50262 for use with un-armoured plastic or rubber sheathed cables. Supplied in kit form, comprising of 2 glands complete with 2 steel locknuts and 2 PVC shrouds.