Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Prysmian LSF-BW Series Steel Cable Gland Kit, M25 Thread, 3.5mm min., 19.9mm max.

RS Stock No.: 463-4253Brand: PrysmianManufacturers Part No.: LSF25BW
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M25

Maximum Cable Diameter

19.9mm

Minimum Cable Diameter

3.5mm

Material

Steel

Series

LSF-BW

Locknut Included

Yes

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Number of Pieces

2

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-20 → +90 °C

Kit Includes

Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud

Country of Origin

United Kingdom

Product details

Armoured BW Indoor (SWA) LSF Gland Kit

The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable.

Stock information temporarily unavailable.

AED 158.67

AED 158.67 1 Bag of 2 (ex VAT)

AED 166.60

AED 166.60 1 Bag of 2 (inc. VAT)

Prysmian LSF-BW Series Steel Cable Gland Kit, M25 Thread, 3.5mm min., 19.9mm max.

AED 158.67

AED 158.67 1 Bag of 2 (ex VAT)

AED 166.60

AED 166.60 1 Bag of 2 (inc. VAT)

Prysmian LSF-BW Series Steel Cable Gland Kit, M25 Thread, 3.5mm min., 19.9mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 158.67
5 - 9AED 156.92
10+AED 155.12

Technical Document

Specifications

Thread Size

M25

Maximum Cable Diameter

19.9mm

Minimum Cable Diameter

3.5mm

Material

Steel

Series

LSF-BW

Locknut Included

Yes

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Number of Pieces

2

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-20 → +90 °C

Kit Includes

Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud

Country of Origin

United Kingdom

Product details

Armoured BW Indoor (SWA) LSF Gland Kit

The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable.