Prysmian 3 Core Mains Power Cable, 4 mm², 50m Polychloropren Sheath, 40 A, 750 V

RS Stock No.: 472-5769Brand: Prysmian
brand-logo
View all in Power Cable

Technical Document

Specifications

Cross Sectional Area

4 mm²

Number of Cores

3

Length

50m

Current Rating

40 A

Sheath Material

Polychloropren

Voltage Rating

750 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

American Wire Gauge

11 AWG

Insulation material

Elastomer

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, 50m 3 Core, Black CPE Power Cable +60°C
AED 2,287.861 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Prysmian 3 Core Mains Power Cable, 4 mm², 50m Polychloropren Sheath, 40 A, 750 V

P.O.A.

Prysmian 3 Core Mains Power Cable, 4 mm², 50m Polychloropren Sheath, 40 A, 750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 50m 3 Core, Black CPE Power Cable +60°C
AED 2,287.861 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

4 mm²

Number of Cores

3

Length

50m

Current Rating

40 A

Sheath Material

Polychloropren

Voltage Rating

750 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

American Wire Gauge

11 AWG

Insulation material

Elastomer

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, 50m 3 Core, Black CPE Power Cable +60°C
AED 2,287.861 Reel of 50 Metres (ex VAT)