Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Prysmian Black PE Cable Clip, 19.8mm Max. Bundle

RS Stock No.: 612-899Brand: PrysmianManufacturers Part No.: U385RS03
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

19.8mm

Affixing Method

Nut

Material

PE

Colour

Black

Length

43mm

Width

16 mm

Depth

26mm

Dimensions [L x W x D]

43 x 16 x 26mm

Dimensions [L x W (x D)]

43 x 16 x 26mm

Country of Origin

United Kingdom

Product details

Telcleat® Cable Cleats

Single hole fixing cleats, they are adjustable in diameter to accommodate a range of cable sizes. Manufactured from low density black polythene, which has good resistance to sunlight and a wide range of chemicals and oils.,Fixing Method - The cleat is opened up and placed around the cable so that the end of the cleat containing the slot will be in contact with the mounting surface. Except for stock no. 612-877, which should be reversed so that the slot is uppermost. In this case an M5 washer should be used to prevent the nut entering the slot in the cleat.

You may be interested in
RS PRO Natural Nylon Cable Clip, 19.1mm Max. Bundle
AED 166.881 Bag of 100 (ex VAT)
RS PRO Black PE Cable Clip, 22.8mm Max. Bundle
AED 103.931 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

AED 166.50

AED 166.50 1 Box of 25 (ex VAT)

AED 174.82

AED 174.82 1 Box of 25 (inc. VAT)

Prysmian Black PE Cable Clip, 19.8mm Max. Bundle

AED 166.50

AED 166.50 1 Box of 25 (ex VAT)

AED 174.82

AED 174.82 1 Box of 25 (inc. VAT)

Prysmian Black PE Cable Clip, 19.8mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 166.50
5 - 9AED 161.40
10+AED 155.43
You may be interested in
RS PRO Natural Nylon Cable Clip, 19.1mm Max. Bundle
AED 166.881 Bag of 100 (ex VAT)
RS PRO Black PE Cable Clip, 22.8mm Max. Bundle
AED 103.931 Bag of 50 (ex VAT)

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

19.8mm

Affixing Method

Nut

Material

PE

Colour

Black

Length

43mm

Width

16 mm

Depth

26mm

Dimensions [L x W x D]

43 x 16 x 26mm

Dimensions [L x W (x D)]

43 x 16 x 26mm

Country of Origin

United Kingdom

Product details

Telcleat® Cable Cleats

Single hole fixing cleats, they are adjustable in diameter to accommodate a range of cable sizes. Manufactured from low density black polythene, which has good resistance to sunlight and a wide range of chemicals and oils.,Fixing Method - The cleat is opened up and placed around the cable so that the end of the cleat containing the slot will be in contact with the mounting surface. Except for stock no. 612-877, which should be reversed so that the slot is uppermost. In this case an M5 washer should be used to prevent the nut entering the slot in the cleat.

You may be interested in
RS PRO Natural Nylon Cable Clip, 19.1mm Max. Bundle
AED 166.881 Bag of 100 (ex VAT)
RS PRO Black PE Cable Clip, 22.8mm Max. Bundle
AED 103.931 Bag of 50 (ex VAT)