PUI Audio 100dB(A) Through Hole Continuous Internal Piezo Buzzer, 24 x 24 x 18mm, 3V dc Min, 16V dc Max

RS Stock No.: 276-731Brand: PUI AudioManufacturers Part No.: AI-2437-TWT-R
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

100dB(A)

Drive Type

Internal

Tone Type

Continuous

Dimensions

24 x 24 x 18mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.20

AED 23.20 Each (ex VAT)

AED 24.36

AED 24.36 Each (inc. VAT)

PUI Audio 100dB(A) Through Hole Continuous Internal Piezo Buzzer, 24 x 24 x 18mm, 3V dc Min, 16V dc Max
Select packaging type

AED 23.20

AED 23.20 Each (ex VAT)

AED 24.36

AED 24.36 Each (inc. VAT)

PUI Audio 100dB(A) Through Hole Continuous Internal Piezo Buzzer, 24 x 24 x 18mm, 3V dc Min, 16V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 23.20
10 - 99AED 21.94
100 - 499AED 21.10
500 - 999AED 20.37
1000+AED 18.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

100dB(A)

Drive Type

Internal

Tone Type

Continuous

Dimensions

24 x 24 x 18mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more