PUI Audio 90dB(A) Through Hole External Piezo Buzzer Transducer, 23.8 x 23.8 x 16mm, 2V Min, 30V Max
Technical Document
Specifications
Brand
PUI AudioMounting Type
Through Hole
Minimum Supply Voltage
2V
Maximum Supply Voltage
30V
Sound Level
90dB(A)
Drive Type
External
Dimensions
23.8 x 23.8 x 16mm
Country of Origin
China
Stock information temporarily unavailable.
AED 17.69
AED 17.69 Each (ex VAT)
AED 18.57
AED 18.57 Each (inc. VAT)
PUI Audio 90dB(A) Through Hole External Piezo Buzzer Transducer, 23.8 x 23.8 x 16mm, 2V Min, 30V Max
Select packaging type
Standard
1
AED 17.69
AED 17.69 Each (ex VAT)
AED 18.57
AED 18.57 Each (inc. VAT)
PUI Audio 90dB(A) Through Hole External Piezo Buzzer Transducer, 23.8 x 23.8 x 16mm, 2V Min, 30V Max
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 17.69 |
10 - 99 | AED 16.90 |
100 - 499 | AED 16.43 |
500 - 999 | AED 15.96 |
1000+ | AED 14.65 |
Technical Document
Specifications
Brand
PUI AudioMounting Type
Through Hole
Minimum Supply Voltage
2V
Maximum Supply Voltage
30V
Sound Level
90dB(A)
Drive Type
External
Dimensions
23.8 x 23.8 x 16mm
Country of Origin
China