PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 181-2491Brand: PULSManufacturers Part No.: CP20.241-C1Distrelec Article No.: 30109852
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

CP

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

48 x 127 x 124mm

Height

124mm

Width

48mm

Depth

127mm

Standards Met

ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508, UL 60950-1

Hazardous Area Certification

ATEX, IECEx

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

95.6%

Ripple And Noise

50mV Pk-Pk

Special Features

Active Power Factor Correction (PFC)

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Distrelec Product Id

30109852

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,864.48

AED 1,864.48 Each (ex VAT)

AED 1,957.70

AED 1,957.70 Each (inc. VAT)

PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W

AED 1,864.48

AED 1,864.48 Each (ex VAT)

AED 1,957.70

AED 1,957.70 Each (inc. VAT)

PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

CP

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

48 x 127 x 124mm

Height

124mm

Width

48mm

Depth

127mm

Standards Met

ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508, UL 60950-1

Hazardous Area Certification

ATEX, IECEx

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

95.6%

Ripple And Noise

50mV Pk-Pk

Special Features

Active Power Factor Correction (PFC)

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Distrelec Product Id

30109852

Country of Origin

Czech Republic