Technical Document
Specifications
Brand
PULSSeries
CP
Input Voltage
100 → 240V ac
Output Voltage
24V dc
Output Current
20A
Protection Features
Input Transient Protection, No Load Protection, Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection
Standards Met
ATEX, CE Certified, CSA Certified, cULus Listed, GL, IECEx, UL 508, UL 60950-1
Mounting Style
DIN Rail Mount
AC or DC Output Voltage
dc
AC or DC Input Voltage
ac, dc
MTBF
543000 h @ +40 °C
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30396925
Load Regulation
1000mV
AED 2,110.15
AED 2,110.15 Each (ex VAT)
AED 2,215.66
AED 2,215.66 Each (inc. VAT)
1
AED 2,110.15
AED 2,110.15 Each (ex VAT)
AED 2,215.66
AED 2,215.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSSeries
CP
Input Voltage
100 → 240V ac
Output Voltage
24V dc
Output Current
20A
Protection Features
Input Transient Protection, No Load Protection, Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection
Standards Met
ATEX, CE Certified, CSA Certified, cULus Listed, GL, IECEx, UL 508, UL 60950-1
Mounting Style
DIN Rail Mount
AC or DC Output Voltage
dc
AC or DC Input Voltage
ac, dc
MTBF
543000 h @ +40 °C
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30396925
Load Regulation
1000mV