Technical Document
Specifications
Brand
PULSSeries
CP
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
48 x 127 x 124mm
Height
124mm
Width
48mm
Depth
127mm
MTBF
100h
Output Voltage Adjustment Range
24 → 28V
Load Regulation
100mV
Special Features
Active Power Factor Correction (PFC)
Maximum Temperature
+70°C
Standards Met
ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508, UL 60950-1
Hazardous Area Certification
ATEX, IECEx
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
95.6%
Ripple And Noise
50mV Pk-Pk
Distrelec Product Id
30122995
Country of Origin
Czech Republic
AED 1,554.89
AED 1,554.89 Each (ex VAT)
AED 1,632.63
AED 1,632.63 Each (inc. VAT)
1
AED 1,554.89
AED 1,554.89 Each (ex VAT)
AED 1,632.63
AED 1,632.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSSeries
CP
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
48 x 127 x 124mm
Height
124mm
Width
48mm
Depth
127mm
MTBF
100h
Output Voltage Adjustment Range
24 → 28V
Load Regulation
100mV
Special Features
Active Power Factor Correction (PFC)
Maximum Temperature
+70°C
Standards Met
ATEX EN 60079-0, ATEX EN 60079-7, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-7, UL 508, UL 60950-1
Hazardous Area Certification
ATEX, IECEx
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
95.6%
Ripple And Noise
50mV Pk-Pk
Distrelec Product Id
30122995
Country of Origin
Czech Republic