Technical Document
Specifications
Brand
PULSSeries
CP
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Dimensions
32 x 102 x 124mm
Height
124mm
Depth
102mm
Width
32mm
Maximum Temperature
+70°C
Standards Met
ANSI/UL 61010-2-201, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEE IEC 61010-2-201, UL 508
Minimum Temperature
-25°C
Efficiency
94.3%
Mounting Type
DIN Rail Mount
Load Regulation
50mV
MTBF
100h
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Special Features
Active Power Factor Correction (PFC)
Country of Origin
Czech Republic
AED 791.33
AED 791.33 Each (ex VAT)
AED 830.90
AED 830.90 Each (inc. VAT)
1
AED 791.33
AED 791.33 Each (ex VAT)
AED 830.90
AED 830.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PULSSeries
CP
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Dimensions
32 x 102 x 124mm
Height
124mm
Depth
102mm
Width
32mm
Maximum Temperature
+70°C
Standards Met
ANSI/UL 61010-2-201, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEE IEC 61010-2-201, UL 508
Minimum Temperature
-25°C
Efficiency
94.3%
Mounting Type
DIN Rail Mount
Load Regulation
50mV
MTBF
100h
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Special Features
Active Power Factor Correction (PFC)
Country of Origin
Czech Republic
