Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PULS CP DIN Rail Power Supply, 100 → 240 V ac, 110 → 300 V dc ac, dc Input, 24V dc dc Output, 5A Output,

RS Stock No.: 181-2488Brand: PULSManufacturers Part No.: CP5.242Distrelec Article No.: 30122996
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

CP

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240 V ac, 110 → 300 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

32 x 102 x 124mm

Width

32mm

Depth

102mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

94.3%

Ripple And Noise

200mV Pk-Pk

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

50mV

Maximum Temperature

+70°C

Standards Met

ANSI/UL 61010-2-201, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEE IEC 61010-2-201, UL 508

Distrelec Product Id

30122996

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 827.40

AED 827.40 Each (ex VAT)

AED 868.77

AED 868.77 Each (inc. VAT)

PULS CP DIN Rail Power Supply, 100 → 240 V ac, 110 → 300 V dc ac, dc Input, 24V dc dc Output, 5A Output,

AED 827.40

AED 827.40 Each (ex VAT)

AED 868.77

AED 868.77 Each (inc. VAT)

PULS CP DIN Rail Power Supply, 100 → 240 V ac, 110 → 300 V dc ac, dc Input, 24V dc dc Output, 5A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

CP

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240 V ac, 110 → 300 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

32 x 102 x 124mm

Width

32mm

Depth

102mm

Height

124mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

94.3%

Ripple And Noise

200mV Pk-Pk

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

50mV

Maximum Temperature

+70°C

Standards Met

ANSI/UL 61010-2-201, CE Certified, cULus Listed, IECEE IEC 60950-1, IECEE IEC 61010-2-201, UL 508

Distrelec Product Id

30122996

Country of Origin

Czech Republic