Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply, 100→120V ac ac Input, 48V dc dc Output, 5A Output,

RS Stock No.: 627-6203Brand: PULSManufacturers Part No.: CS10.481Distrelec Article No.: 16996524
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

DIMENSION C-Line

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100→120V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

5A

Power Rating

240W

Dimensions

60 x 124 x 117mm

Depth

117mm

Width

60mm

Height

124mm

Minimum Temperature

-25°C

MTBF

1403000h

Load Regulation

100mV

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Distrelec Product Id

16996524

Country of Origin

China

Product details

Dimension C-Series - Puls Power Supplies

The C-Series DIN Rail power supplies are affordable basic units which offer an alternative to the feature-rich Q-Series. The same standards apply to the C-Series Puls power supplies as to all other PULS products in terms of quality. They are reliable, easy to operate, have a small overall size and generous power reserves. In the 120W class, the C-Series power supplies are even smaller than the Q Series and yet are every bit as durable. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. The guaranteed power boost of +20% of the rated power is intended to ensure optimal adaptation to fluctuating loads. If the ambient temperature remains below 45°C or with forced ventilation, this performance is even specified for continuous loads. The units are equipped with automatic 115/230 V range switching for increased ease of operation and fault avoidance.
The units are available in special regional versions that cover either the 100 V to 120 V or 200 V to 240 V ranges. The C series Puls power supply supports regional applications and offers extra cost savings without sacrificing functionality.

Features and Benefits

• Wide range auto select input
• Minimal inrush current
• 20% Power reserves up to 45°C continuously allowed
• Large screw terminals
• CS10.242 has power factor correction to EN61000-3-2
• DC-ok LED
• Cost effective

Approvals

UL Listed

Standards

UL60950-1, UL508, IEC60950-1

Stock information temporarily unavailable.

AED 1,108.90

AED 1,108.90 Each (ex VAT)

AED 1,164.34

AED 1,164.34 Each (inc. VAT)

PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply, 100→120V ac ac Input, 48V dc dc Output, 5A Output,

AED 1,108.90

AED 1,108.90 Each (ex VAT)

AED 1,164.34

AED 1,164.34 Each (inc. VAT)

PULS DIMENSION C-Line Switched Mode DIN Rail Power Supply, 100→120V ac ac Input, 48V dc dc Output, 5A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

DIMENSION C-Line

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100→120V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

5A

Power Rating

240W

Dimensions

60 x 124 x 117mm

Depth

117mm

Width

60mm

Height

124mm

Minimum Temperature

-25°C

MTBF

1403000h

Load Regulation

100mV

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Distrelec Product Id

16996524

Country of Origin

China

Product details

Dimension C-Series - Puls Power Supplies

The C-Series DIN Rail power supplies are affordable basic units which offer an alternative to the feature-rich Q-Series. The same standards apply to the C-Series Puls power supplies as to all other PULS products in terms of quality. They are reliable, easy to operate, have a small overall size and generous power reserves. In the 120W class, the C-Series power supplies are even smaller than the Q Series and yet are every bit as durable. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. The guaranteed power boost of +20% of the rated power is intended to ensure optimal adaptation to fluctuating loads. If the ambient temperature remains below 45°C or with forced ventilation, this performance is even specified for continuous loads. The units are equipped with automatic 115/230 V range switching for increased ease of operation and fault avoidance.
The units are available in special regional versions that cover either the 100 V to 120 V or 200 V to 240 V ranges. The C series Puls power supply supports regional applications and offers extra cost savings without sacrificing functionality.

Features and Benefits

• Wide range auto select input
• Minimal inrush current
• 20% Power reserves up to 45°C continuously allowed
• Large screw terminals
• CS10.242 has power factor correction to EN61000-3-2
• DC-ok LED
• Cost effective

Approvals

UL Listed

Standards

UL60950-1, UL508, IEC60950-1