PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, ±12 V dc, ±15 V dc dc Output,

RS Stock No.: 424-6272Brand: PULSManufacturers Part No.: ML30.106Distrelec Article No.: 16996506
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

±12 V dc, ±15 V dc

Output Current

1.5A

Power Rating

36W

Dimensions

45 x 75 x 91mm

Depth

91mm

Width

45mm

Height

75mm

Minimum Temperature

-10°C

MTBF

600000h

Load Regulation

240mV

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Distrelec Product Id

16996506

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Stock information temporarily unavailable.

AED 571.62

AED 571.62 Each (ex VAT)

AED 600.20

AED 600.20 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, ±12 V dc, ±15 V dc dc Output,

AED 571.62

AED 571.62 Each (ex VAT)

AED 600.20

AED 600.20 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, ±12 V dc, ±15 V dc dc Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

±12 V dc, ±15 V dc

Output Current

1.5A

Power Rating

36W

Dimensions

45 x 75 x 91mm

Depth

91mm

Width

45mm

Height

75mm

Minimum Temperature

-10°C

MTBF

600000h

Load Regulation

240mV

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Distrelec Product Id

16996506

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178