PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.1A Output, 50W

RS Stock No.: 424-6288Brand: PULSManufacturers Part No.: ML50.100Distrelec Article No.: 16996508
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.1A

Power Rating

50W

Dimensions

45 x 75 x 91mm

Height

75mm

Depth

91mm

Width

45mm

Minimum Temperature

-10°C

MTBF

4362000h

Load Regulation

100mV

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Distrelec Product Id

16996508

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Stock information temporarily unavailable.

AED 517.91

AED 517.91 Each (ex VAT)

AED 543.81

AED 543.81 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.1A Output, 50W

AED 517.91

AED 517.91 Each (ex VAT)

AED 543.81

AED 543.81 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.1A Output, 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.1A

Power Rating

50W

Dimensions

45 x 75 x 91mm

Height

75mm

Depth

91mm

Width

45mm

Minimum Temperature

-10°C

MTBF

4362000h

Load Regulation

100mV

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Distrelec Product Id

16996508

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178