PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 1.05A Output,

RS Stock No.: 424-6301Brand: PULSManufacturers Part No.: ML50.105Distrelec Article No.: 16996509
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.05A

Dimensions

45 x 75 x 91mm

Depth

91mm

Height

75mm

Width

45mm

Minimum Temperature

-10°C

Load Regulation

960mV

MTBF

600000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

200mV Pk-Pk

Country of Origin

Czech Republic

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 607.16

AED 607.16 Each (ex VAT)

AED 637.52

AED 637.52 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 1.05A Output,

AED 607.16

AED 607.16 Each (ex VAT)

AED 637.52

AED 637.52 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 1.05A Output,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.05A

Dimensions

45 x 75 x 91mm

Depth

91mm

Height

75mm

Width

45mm

Minimum Temperature

-10°C

Load Regulation

960mV

MTBF

600000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

200mV Pk-Pk

Country of Origin

Czech Republic

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more