PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 4.5A Output, 54W

RS Stock No.: 733-6167Brand: PULSManufacturers Part No.: ML60.122Distrelec Article No.: 16996581
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4.5A

Power Rating

54W

Dimensions

45 x 75 x 91mm

Width

45mm

Height

75mm

Depth

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV Pk-Pk

MTBF

2786000h

Load Regulation

100mV

Maximum Temperature

+70°C

Distrelec Product Id

16996581

Country of Origin

Czech Republic

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Stock information temporarily unavailable.

AED 531.09

AED 531.09 Each (ex VAT)

AED 557.64

AED 557.64 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 4.5A Output, 54W

AED 531.09

AED 531.09 Each (ex VAT)

AED 557.64

AED 557.64 Each (inc. VAT)

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 4.5A Output, 54W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4.5A

Power Rating

54W

Dimensions

45 x 75 x 91mm

Width

45mm

Height

75mm

Depth

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV Pk-Pk

MTBF

2786000h

Load Regulation

100mV

Maximum Temperature

+70°C

Distrelec Product Id

16996581

Country of Origin

Czech Republic

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178