Technical Document
Specifications
Brand
PULSSeries
DIMENSION Q
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Dimensions
82 x 124 x 127mm
Height
124mm
Depth
127mm
Width
82mm
Ripple And Noise
100mV Pk-Pk
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Mounting Type
DIN Rail Mount
Load Regulation
100mV
MTBF
840000h
Country of Origin
Czech Republic
Product details
Dimension Q Series - ATEX
Wide -range Input, 100 → 240 Vac
DC-OK Relay Contact
Quick-connect Spring-clamp Terminals
150% Peak Load Capability
Full Power Between -25°C and +60°
ATEX Approved
Approvals
EN 60079-15 ATEX, UL 60950-1, IEC 60950-1
Standards
EN 61558-2-17, EN/IEC 60204-1, EN 50178, IEC 62103
AED 3,021.06
AED 3,021.06 Each (ex VAT)
AED 3,172.11
AED 3,172.11 Each (inc. VAT)
1
AED 3,021.06
AED 3,021.06 Each (ex VAT)
AED 3,172.11
AED 3,172.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PULSSeries
DIMENSION Q
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Dimensions
82 x 124 x 127mm
Height
124mm
Depth
127mm
Width
82mm
Ripple And Noise
100mV Pk-Pk
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Mounting Type
DIN Rail Mount
Load Regulation
100mV
MTBF
840000h
Country of Origin
Czech Republic
Product details
Dimension Q Series - ATEX
Wide -range Input, 100 → 240 Vac
DC-OK Relay Contact
Quick-connect Spring-clamp Terminals
150% Peak Load Capability
Full Power Between -25°C and +60°
ATEX Approved
Approvals
EN 60079-15 ATEX, UL 60950-1, IEC 60950-1
Standards
EN 61558-2-17, EN/IEC 60204-1, EN 50178, IEC 62103