Technical Document
Specifications
Brand
PULSSeries
DIMENSION Q
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.4A
Power Rating
82W
Dimensions
32 x 124 x 102mm
Depth
102mm
Width
32mm
Height
124mm
MTBF
2436000h
Load Regulation
100mV
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
China
Product details
Dimension Q Series
The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.
Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use
AED 829.65
AED 829.65 Each (ex VAT)
AED 871.13
AED 871.13 Each (inc. VAT)
1
AED 829.65
AED 829.65 Each (ex VAT)
AED 871.13
AED 871.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSSeries
DIMENSION Q
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.4A
Power Rating
82W
Dimensions
32 x 124 x 102mm
Depth
102mm
Width
32mm
Height
124mm
MTBF
2436000h
Load Regulation
100mV
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
China
Product details
Dimension Q Series
The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.
Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use