Technical Document
Specifications
Brand
PULSType
Switch Mode
Output Current
3A
Power Rating
40W
Electrical Phase
1
Width
49mm
Depth
124mm
Minimum Temperature
-10°C
Efficiency
85%
Ripple And Noise
25mV Pk-Pk
MTBF
680000h
Mounting Type
DIN Rail
Maximum Temperature
+70°C
Country of Origin
Czech Republic
You may be interested in

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 15V dc dc Output, 4.2A Output, 50WBrand: PULS
AED 675.78Each (ex VAT)
PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 15A Output, 180WBrand: PULS
AED 1,753.14Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
PULS Switch Mode DIN Rail Panel Mount Power Supply, 3A Output, 40W
1
P.O.A.
PULS Switch Mode DIN Rail Panel Mount Power Supply, 3A Output, 40W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 15V dc dc Output, 4.2A Output, 50WBrand: PULS
AED 675.78Each (ex VAT)
PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 15A Output, 180WBrand: PULS
AED 1,753.14Each (ex VAT)
Technical Document
Specifications
Brand
PULSType
Switch Mode
Output Current
3A
Power Rating
40W
Electrical Phase
1
Width
49mm
Depth
124mm
Minimum Temperature
-10°C
Efficiency
85%
Ripple And Noise
25mV Pk-Pk
MTBF
680000h
Mounting Type
DIN Rail
Maximum Temperature
+70°C
Country of Origin
Czech Republic
You may be interested in

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 15V dc dc Output, 4.2A Output, 50WBrand: PULS
AED 675.78Each (ex VAT)
PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 15A Output, 180WBrand: PULS
AED 1,753.14Each (ex VAT)