Technical Document
Specifications
Brand
PULSType
Switch Mode
Output Voltage
24V dc
Output Current
25.7 → 30A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
208 → 240V ac
Power Rating
720W
Electrical Phase
1
Number of Outputs
1
Height
124mm
Width
112mm
Depth
112mm
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Minimum Temperature
0°C
Ripple And Noise
50mV Pk-Pk
Country of Origin
Czech Republic
Product details
40W to 960W, Single/Three Phase Silverline Series with Power Boost
3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C
Approvals
UL/UL Listed for Canada
AED 2,362.67
AED 2,362.67 Each (ex VAT)
AED 2,480.80
AED 2,480.80 Each (inc. VAT)
1
AED 2,362.67
AED 2,362.67 Each (ex VAT)
AED 2,480.80
AED 2,480.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSType
Switch Mode
Output Voltage
24V dc
Output Current
25.7 → 30A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
208 → 240V ac
Power Rating
720W
Electrical Phase
1
Number of Outputs
1
Height
124mm
Width
112mm
Depth
112mm
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Minimum Temperature
0°C
Ripple And Noise
50mV Pk-Pk
Country of Origin
Czech Republic
Product details
40W to 960W, Single/Three Phase Silverline Series with Power Boost
3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C
Approvals
UL/UL Listed for Canada