Technical Document
Specifications
Brand
PULSType
Switch Mode
Output Voltage
24V dc
Output Current
40A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
400 → 500V ac
Power Rating
960W
Electrical Phase
3
Number of Outputs
1
Height
124mm
Width
117mm
Depth
117mm
Mounting Type
DIN Rail Mount
Minimum Temperature
0°C
Ripple And Noise
50mV Pk-Pk
MTBF
305000h
Maximum Temperature
+70°C
Country of Origin
Czech Republic
Product details
40W to 960W, Single/Three Phase Silverline Series with Power Boost
3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C
Approvals
UL/UL Listed for Canada
AED 2,599.85
AED 2,599.85 Each (ex VAT)
AED 2,729.84
AED 2,729.84 Each (inc. VAT)
1
AED 2,599.85
AED 2,599.85 Each (ex VAT)
AED 2,729.84
AED 2,729.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSType
Switch Mode
Output Voltage
24V dc
Output Current
40A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
400 → 500V ac
Power Rating
960W
Electrical Phase
3
Number of Outputs
1
Height
124mm
Width
117mm
Depth
117mm
Mounting Type
DIN Rail Mount
Minimum Temperature
0°C
Ripple And Noise
50mV Pk-Pk
MTBF
305000h
Maximum Temperature
+70°C
Country of Origin
Czech Republic
Product details
40W to 960W, Single/Three Phase Silverline Series with Power Boost
3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C
Approvals
UL/UL Listed for Canada