PULS Buffer Module, for use with 24 V dc Power Supply

RS Stock No.: 458-4259Brand: PULSManufacturers Part No.: SLV20.200
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

PULS

Accessory Type

Buffer Module

For Use With

24 V dc Power Supply

Country of Origin

Czech Republic

Product details

Power Supply Buffer Module for 24V Loads

Provides buffering of 24Vdc load by use of electrolytic capacitors
Guaranteed holdup time: 0.2s for 20A to 3.6s for 1A
Clear status indication by LED
The buffer unit will provide additional time in cases of prolonged mains failure to allow for controlled shut downs
Unit does not require additional specialized wiring
Suitable for use in harsh environments

You may be interested in
PULS Buffer Module, for use with UB
AED 1,513.07Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PULS Buffer Module, for use with 24 V dc Power Supply

P.O.A.

PULS Buffer Module, for use with 24 V dc Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PULS Buffer Module, for use with UB
AED 1,513.07Each (ex VAT)

Technical Document

Specifications

Brand

PULS

Accessory Type

Buffer Module

For Use With

24 V dc Power Supply

Country of Origin

Czech Republic

Product details

Power Supply Buffer Module for 24V Loads

Provides buffering of 24Vdc load by use of electrolytic capacitors
Guaranteed holdup time: 0.2s for 20A to 3.6s for 1A
Clear status indication by LED
The buffer unit will provide additional time in cases of prolonged mains failure to allow for controlled shut downs
Unit does not require additional specialized wiring
Suitable for use in harsh environments

You may be interested in
PULS Buffer Module, for use with UB
AED 1,513.07Each (ex VAT)