PULS Uninterruptible Power Supply (480W)

RS Stock No.: 796-1725Brand: PULSManufacturers Part No.: UB20.241Distrelec Article No.: 11064940
brand-logo

Technical Document

Specifications

Brand

PULS

Power Rating

480W

Output Voltage

24V dc

Type

Battery Charger

Width

46mm

Depth

117mm

Ripple And Noise

120mV Pk-Pk

Distrelec Product Id

11064940

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

Dimension U-Series, DC-UPS

This DC-UPS controller is an addition to standard 24V power supplies to bridge power failures of voltage fluctuations. It avoids expensive downtimes and long restart cycles.

Soft charger for optimum battery life
Constant output voltage in buffer mode
Buffer time more than 6min at 10A, 7Ah battery
Low voltage drop between input and output
50% Power reserves
Electronically protected against output overloads
Extensive battery management including battery quality installation tests
Extensive and smart diagnostic and monitoring functions
Easy to install and use, thanks to Plug & Play concept
Relay contacts for remote monitoring

Approvals

UL/UL Listed for Canada

Standards

UL 60950-1, UL 508, IEC 60950-1

Stock information temporarily unavailable.

AED 1,894.20

AED 1,894.20 Each (ex VAT)

AED 1,988.91

AED 1,988.91 Each (inc. VAT)

PULS Uninterruptible Power Supply (480W)

AED 1,894.20

AED 1,894.20 Each (ex VAT)

AED 1,988.91

AED 1,988.91 Each (inc. VAT)

PULS Uninterruptible Power Supply (480W)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

Power Rating

480W

Output Voltage

24V dc

Type

Battery Charger

Width

46mm

Depth

117mm

Ripple And Noise

120mV Pk-Pk

Distrelec Product Id

11064940

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

Dimension U-Series, DC-UPS

This DC-UPS controller is an addition to standard 24V power supplies to bridge power failures of voltage fluctuations. It avoids expensive downtimes and long restart cycles.

Soft charger for optimum battery life
Constant output voltage in buffer mode
Buffer time more than 6min at 10A, 7Ah battery
Low voltage drop between input and output
50% Power reserves
Electronically protected against output overloads
Extensive battery management including battery quality installation tests
Extensive and smart diagnostic and monitoring functions
Easy to install and use, thanks to Plug & Play concept
Relay contacts for remote monitoring

Approvals

UL/UL Listed for Canada

Standards

UL 60950-1, UL 508, IEC 60950-1