Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PULSAR PR336 Orange Water Repellent Hi Vis Trousers 44in Leg Length 31in

RS Stock No.: 281-8851Brand: PULSARManufacturers Part No.: PR336R-44
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

PULSAR

Colour

Orange

Waist Size

44in

Style

Trousers

Material Properties

Water Repellent

Leg Length

31in

Series

PR336

Country of Origin

China

You may be interested in
Trouser Combat GORT Reg Leg - 44
AED 191.12Each (ex VAT)
Stock information temporarily unavailable.

AED 181.34

AED 181.34 Each (ex VAT)

AED 190.41

AED 190.41 Each (inc. VAT)

PULSAR PR336 Orange Water Repellent Hi Vis Trousers 44in Leg Length 31in

AED 181.34

AED 181.34 Each (ex VAT)

AED 190.41

AED 190.41 Each (inc. VAT)

PULSAR PR336 Orange Water Repellent Hi Vis Trousers 44in Leg Length 31in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Trouser Combat GORT Reg Leg - 44
AED 191.12Each (ex VAT)

Technical Document

Specifications

Brand

PULSAR

Colour

Orange

Waist Size

44in

Style

Trousers

Material Properties

Water Repellent

Leg Length

31in

Series

PR336

Country of Origin

China

You may be interested in
Trouser Combat GORT Reg Leg - 44
AED 191.12Each (ex VAT)