PULSAR Pulsar Orange Hi Vis Polo Shirt, 32 → 34in
Technical Document
Specifications
Brand
PULSARColour
Orange
Size UK
32 → 34in
Size EUR
32-44
Material
100% Polyester
Series
Pulsar
Country of Origin
China
Stock information temporarily unavailable.
AED 90.79
AED 90.79 Each (ex VAT)
AED 95.33
AED 95.33 Each (inc. VAT)
PULSAR Pulsar Orange Hi Vis Polo Shirt, 32 → 34in
1
AED 90.79
AED 90.79 Each (ex VAT)
AED 95.33
AED 95.33 Each (inc. VAT)
PULSAR Pulsar Orange Hi Vis Polo Shirt, 32 → 34in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSARColour
Orange
Size UK
32 → 34in
Size EUR
32-44
Material
100% Polyester
Series
Pulsar
Country of Origin
China