PULSAR Reusable Hi Vis Overalls, M

RS Stock No.: 237-6750Brand: PULSARManufacturers Part No.: PRARC05-M
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

PULSAR

Size

M

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China

Stock information temporarily unavailable.

AED 1,321.00

AED 1,321.00 Each (ex VAT)

AED 1,387.05

AED 1,387.05 Each (inc. VAT)

PULSAR Reusable Hi Vis Overalls, M

AED 1,321.00

AED 1,321.00 Each (ex VAT)

AED 1,387.05

AED 1,387.05 Each (inc. VAT)

PULSAR Reusable Hi Vis Overalls, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULSAR

Size

M

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China