PULSAR Orange Hi Vis Work Trousers

RS Stock No.: 237-6766Brand: PULSARManufacturers Part No.: PRARC07-38
View all in Hi Vis Trousers

Technical Document

Specifications

Brand

PULSAR

Colour

Orange

Style

Trousers

Gender

Men

Waist Size (Imperial)

38in

Waist Size (Metric)

96.5cm

Country of Origin

China

Stock information temporarily unavailable.

AED 623.49

AED 623.49 Each (ex VAT)

AED 654.66

AED 654.66 Each (inc. VAT)

PULSAR Orange Hi Vis Work Trousers

AED 623.49

AED 623.49 Each (ex VAT)

AED 654.66

AED 654.66 Each (inc. VAT)

PULSAR Orange Hi Vis Work Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULSAR

Colour

Orange

Style

Trousers

Gender

Men

Waist Size (Imperial)

38in

Waist Size (Metric)

96.5cm

Country of Origin

China