Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Puma Safety Blue Steel Toe Capped Safety Trainers, UK 10, EU 44

RS Stock No.: 161-7395Brand: Puma SafetyManufacturers Part No.: 643060
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Acid, Anti Slip, Heat, Oil

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 668.90

AED 668.90 1 Pair (ex VAT)

AED 702.35

AED 702.35 1 Pair (inc. VAT)

Puma Safety Blue Steel Toe Capped Safety Trainers, UK 10, EU 44

AED 668.90

AED 668.90 1 Pair (ex VAT)

AED 702.35

AED 702.35 1 Pair (inc. VAT)

Puma Safety Blue Steel Toe Capped Safety Trainers, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Acid, Anti Slip, Heat, Oil

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

China

You may be interested in