Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PV Logic 20W Polycrystalline solar panel

RS Stock No.: 111-1035Brand: PV LogicManufacturers Part No.: STP020P
brand-logo
View all in Solar Panels

Technical Document

Specifications

Power Rating

20W

Open Circuit Voltage

22V

Battery Bank Capacity

10Ah

Peak Power

20W

Type

Polycrystalline

Dimensions

638 x 278 x 25mm

Depth

25mm

Length

638mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

278mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Mounting Style

Wall Mount

Terminal Contact Type

Ring

Country of Origin

China

Product details

PV Logic 12V Solar Panels

PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats

SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty

You may be interested in
Stock information temporarily unavailable.

AED 450.93

AED 450.93 Each (ex VAT)

AED 473.48

AED 473.48 Each (inc. VAT)

PV Logic 20W Polycrystalline solar panel

AED 450.93

AED 450.93 Each (ex VAT)

AED 473.48

AED 473.48 Each (inc. VAT)

PV Logic 20W Polycrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Power Rating

20W

Open Circuit Voltage

22V

Battery Bank Capacity

10Ah

Peak Power

20W

Type

Polycrystalline

Dimensions

638 x 278 x 25mm

Depth

25mm

Length

638mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

278mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Mounting Style

Wall Mount

Terminal Contact Type

Ring

Country of Origin

China

Product details

PV Logic 12V Solar Panels

PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats

SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty

You may be interested in