Pyro Controle PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, Probe, Class A +450°C Max

RS Stock No.: 344-1016Brand: Pyro ControleManufacturers Part No.: 330114-508
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+450°C

Termination Type

Cable

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class A

Country of Origin

France

Product details

Pt100 temperature probes

Pt 100 temperature probes for the food processing industry.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.

Stock information temporarily unavailable.

AED 810.65

AED 810.65 Each (ex VAT)

AED 851.18

AED 851.18 Each (inc. VAT)

Pyro Controle PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, Probe, Class A +450°C Max

AED 810.65

AED 810.65 Each (ex VAT)

AED 851.18

AED 851.18 Each (inc. VAT)

Pyro Controle PT100 RTD Sensor, 6mm Dia, 200mm Long, 3 Wire, Probe, Class A +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 810.65
5+AED 777.47

Technical Document

Specifications

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+450°C

Termination Type

Cable

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class A

Country of Origin

France

Product details

Pt100 temperature probes

Pt 100 temperature probes for the food processing industry.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.