Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pyro Controle, Enclosure Thermostat, Adjustable, NO, 90 → 260 V ac

RS Stock No.: 198-693Brand: Pyro ControleManufacturers Part No.: LR02460-002
brand-logo
View all in Thermostats

Technical Document

Specifications

Switch Configuration

NO

Supply Voltage

90 → 260 V ac

Product details

STATOP 24-60, 48-60, 4896-60 and 96-60 regulators

Digital regulators fitted with automatic adjustment system: self-adjusting PID regulation mode.
Regulator has a second input for controlling the regulation setpoint
Communication by RS 485 connection, ModBus RTU protocol (depending on model).
Regulation algorithm: PID + fuzzy logic.
Universal programmable input: multi-sensor and 0 → 4…20 mA, 0 → 10 V.
Programmable process input.
Logic input.
Display: 2 x 10,000 points.
Temperature ramp: 0 → 480 °C/min.
Timer: 0 → 9999 min.
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V.
Analogue retransmission: 4 → 20 mA.
Proportional band: 0 → 200 °C.
Integral time: 0 → 3600 s.
Derived time: 0 → 1000 s.
Adjustable hysteresis from 0 → 11 °C.
Power supply voltage: 90 → 260 Vac.
Operating temperature: -10 → +50 °C.

Stock information temporarily unavailable.

P.O.A.

Pyro Controle, Enclosure Thermostat, Adjustable, NO, 90 → 260 V ac

P.O.A.

Pyro Controle, Enclosure Thermostat, Adjustable, NO, 90 → 260 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Configuration

NO

Supply Voltage

90 → 260 V ac

Product details

STATOP 24-60, 48-60, 4896-60 and 96-60 regulators

Digital regulators fitted with automatic adjustment system: self-adjusting PID regulation mode.
Regulator has a second input for controlling the regulation setpoint
Communication by RS 485 connection, ModBus RTU protocol (depending on model).
Regulation algorithm: PID + fuzzy logic.
Universal programmable input: multi-sensor and 0 → 4…20 mA, 0 → 10 V.
Programmable process input.
Logic input.
Display: 2 x 10,000 points.
Temperature ramp: 0 → 480 °C/min.
Timer: 0 → 9999 min.
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V.
Analogue retransmission: 4 → 20 mA.
Proportional band: 0 → 200 °C.
Integral time: 0 → 3600 s.
Derived time: 0 → 1000 s.
Adjustable hysteresis from 0 → 11 °C.
Power supply voltage: 90 → 260 Vac.
Operating temperature: -10 → +50 °C.